EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-430
- Mfr. Part No.:
- 704.411.010KN
- Brand:
- EAO
N
Subtotal (1 unit)*
$67.92
(exc. GST)
$74.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.92 |
*price indicative
- RS Stock No.:
- 443-430
- Mfr. Part No.:
- 704.411.010KN
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 35 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 35 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to deliver seamless interaction in industrial applications, offering a robust solution for panel mounting needs. Featuring a front dimension of 35 mm and a sleek round bezel, this actuator combines practicality with aesthetic appeal. Crafted from anodised aluminium with a striking black finish, it is not only visually striking but also engineered for longevity and performance. Its precise flush design ensures a clean integration into control panels, while the lightweight construction facilitates effortless handling. Ideal for various operational settings, this actuator prioritises user experience with its ergonomic lever shape and colour coding. Compliant with both REACH and RoHS standards, it caters to modern-day environmental considerations, ensuring that you invest in a responsible solution without sacrificing functionality. An essential component for control interfaces, this actuator enhances efficiency across a range of applications.
Manufactured with high-quality aluminium for durability and strength
Flush mounting type allows easy integration into control panels
Lever shape is designed for easy accessibility and user comfort
Meets environmental standards for safe operation across industries
Lightweight construction simplifies installation and reduces overall weight
Anodised finish offers a sleek appearance while resisting wear
Short design maximises the efficiency of mechanical movements
Flush mounting type allows easy integration into control panels
Lever shape is designed for easy accessibility and user comfort
Meets environmental standards for safe operation across industries
Lightweight construction simplifies installation and reduces overall weight
Anodised finish offers a sleek appearance while resisting wear
Short design maximises the efficiency of mechanical movements
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
