EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-428
- Mfr. Part No.:
- 704.411.010.12
- Brand:
- EAO
N
Subtotal (1 unit)*
$73.24
(exc. GST)
$80.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.24 |
*price indicative
- RS Stock No.:
- 443-428
- Mfr. Part No.:
- 704.411.010.12
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 2 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 35 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 2 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
Actuator Diameter 35 | ||
- COO (Country of Origin):
- CH
The EAO Actuator combines functionality and quality in a compact design, positioned to enhance your applications with reliable performance. Designed for flush mounting, it features a sleek round form and is crafted from durable materials like anodised aluminium, ensuring longevity even in demanding environments. With an impressive IP65 rating, this actuator provides protection against dust and water, making it suitable for both indoor and outdoor use. The lever's black and white colours enhance visibility while maintaining a modern aesthetic. This product stands out for its mechanical resilience, promising an exceptional lifecycle that meets rigorous standards for low-voltage switching devices. Built for versatility, it supports multiple switching elements, showcasing its adaptability to various systems. Experience the reliability and robust design of this actuator, tailored for efficiency and effectiveness in diverse applications.
Flush mounting design for seamless integration
IP65 rated for enhanced environmental protection
Constructed from high-quality anodised aluminium
Mechanical lifetime supports extensive usage in demanding applications
Compatible with multiple switching elements, offering versatility
Short lever shape optimised for accessibility and ease of use
Black and white lever colours enhance intuitive operation
Meets rigorous low-voltage standards for safety and reliability
IP65 rated for enhanced environmental protection
Constructed from high-quality anodised aluminium
Mechanical lifetime supports extensive usage in demanding applications
Compatible with multiple switching elements, offering versatility
Short lever shape optimised for accessibility and ease of use
Black and white lever colours enhance intuitive operation
Meets rigorous low-voltage standards for safety and reliability
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
