EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-425
- Mfr. Part No.:
- 704.411.0.12
- Brand:
- EAO
N
Subtotal (1 unit)*
$53.77
(exc. GST)
$59.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.77 |
*price indicative
- RS Stock No.:
- 443-425
- Mfr. Part No.:
- 704.411.0.12
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 29 | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 29 | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for precision and reliability, making it an optimal choice for various panel mounting applications. Its sleek round front form, measuring 29 mm, is complemented by an aluminium bezel that combines durability with an appealing nature finish. This product is engineered to withstand demanding conditions, ensuring long-lasting operation even in the harshest environments, with an IP65 rating for front-side protection. The actuators practical design includes a short lever, optimised for effortless operation. This makes it not only visually attractive but also exceptionally functional, catering to a wide range of user needs in the field.
Non-illuminative design enhances aesthetic appeal
Crafted from robust aluminium for increased durability
Black lever offers a modern and professional look
Simple installation thanks to versatile panel mounting capability
Designed for easy operation with a short lever shape
Complies with strict standards for low-voltage switching devices
Mechanical lifetime of ≤2.5 million cycles ensures reliability
IP65 rating guarantees excellent protection against dust and moisture
Capable of supporting multiple switching elements for expanded functionality
Wide operating temperature range ensures effective performance in diverse conditions
Crafted from robust aluminium for increased durability
Black lever offers a modern and professional look
Simple installation thanks to versatile panel mounting capability
Designed for easy operation with a short lever shape
Complies with strict standards for low-voltage switching devices
Mechanical lifetime of ≤2.5 million cycles ensures reliability
IP65 rating guarantees excellent protection against dust and moisture
Capable of supporting multiple switching elements for expanded functionality
Wide operating temperature range ensures effective performance in diverse conditions
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
