EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-420
- Mfr. Part No.:
- 704.409.018I
- Brand:
- EAO
N
Subtotal (1 unit)*
$66.40
(exc. GST)
$73.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.40 |
*price indicative
- RS Stock No.:
- 443-420
- Mfr. Part No.:
- 704.409.018I
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 3 | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 35 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Number of Positions 3 | ||
Mounting Type Panel Mount | ||
Actuator Diameter 35 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to deliver precision and reliability in a compact format. With a sleek round front and a dimension of 35 mm, it showcases a premium aluminium bezel that not only looks good but also performs well under various conditions. The actuator's flush design ensures seamless integration into panels, while its robust construction guarantees durability in challenging environments. Perfect for applications requiring momentary, rest, or maintained switching action, this product offers versatility with three switch positions. Additionally, it is built to withstand extreme temperatures ranging from -40 °C to +55 °C, making it ideal for diverse operational contexts. Its IP65-rated protection ensures reliable performance even in harsh conditions, proving that efficiency and aesthetics can coexist.
Compact design ideal for panel mounting applications
Premium aluminium bezel offers high-quality aesthetics
Durable construction withstands various environmental conditions
Versatility in switching action to suit multiple applications
Reliable performance in extreme temperature ranges
IP65 rating ensures protection against dust and water ingress
Short lever shape allows for intuitive operation
Optional illuminative feature enhances visibility in low light
Compatible with up to three switching elements for expanded functionality
Premium aluminium bezel offers high-quality aesthetics
Durable construction withstands various environmental conditions
Versatility in switching action to suit multiple applications
Reliable performance in extreme temperature ranges
IP65 rating ensures protection against dust and water ingress
Short lever shape allows for intuitive operation
Optional illuminative feature enhances visibility in low light
Compatible with up to three switching elements for expanded functionality
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
