EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-417
- Mfr. Part No.:
- 704.341.008
- Brand:
- EAO
N
Subtotal (1 unit)*
$116.59
(exc. GST)
$128.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.59 |
*price indicative
- RS Stock No.:
- 443-417
- Mfr. Part No.:
- 704.341.008
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to deliver exceptional performance in various applications, embodying a fusion of innovative engineering and robust construction. With a chic silver finish and compact dimensions, it offers both aesthetic appeal and functionality, making it suitable for modern control panels. The actuator boasts a square form factor and is crafted from durable plastic to withstand the rigours of frequent use. Its mechanical operation features a maintained switching action that ensures reliability in demanding conditions, while the IP65 rating certifies its resilience in harsh environments. Whether for industrial, commercial, or residential solutions, this actuator promises to meet rigorous standards with ease.
Stylish silver bezel enhances visual integration
Compact design optimises space in control panels
Robust construction ensures long-lasting durability
Dependable maintained switching action offers consistent performance
IP65 rating protects against dust and water ingress
Versatile mounting options cater to diverse installation needs
Mechanical lifetime of up to 50,000 cycles ensures reliable operation
Compatible with a series of switching elements for added functionality
Compact design optimises space in control panels
Robust construction ensures long-lasting durability
Dependable maintained switching action offers consistent performance
IP65 rating protects against dust and water ingress
Versatile mounting options cater to diverse installation needs
Mechanical lifetime of up to 50,000 cycles ensures reliable operation
Compatible with a series of switching elements for added functionality
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
