EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-414
- Mfr. Part No.:
- 704.340.008
- Brand:
- EAO
N
Subtotal (1 unit)*
$116.59
(exc. GST)
$128.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.59 |
*price indicative
- RS Stock No.:
- 443-414
- Mfr. Part No.:
- 704.340.008
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator represents the perfect blend of functionality and elegance, offering a high-performance solution for panel mounting applications. Designed in a sleek square shape, it features a silver bezel, expertly crafted from durable plastic, ensuring aesthetic appeal without sacrificing resilience. The actuator's 35 mm x 35 mm front dimension is complemented by a flush mounting design, allowing for seamless integration into any panel. Its compliance with international standards, including DIN EN 60947-1, speaks to its reliability and suitability for low-voltage applications. With a robust mechanical lifetime of up to 50,000 cycles, this actuator is built to endure, providing users with confidence in its long-term performance.
Square design enhances modern aesthetics for panel applications
Durable plastic construction ensures long-lasting reliability
IP65 rating provides superior protection against dust and water
Supports a wide operating temperature range for versatile use
Mechanical lifetime of up to 50,000 cycles reduces maintenance costs
Flush mounting capability enables a sleek, streamlined appearance
Standard compliance guarantees performance and safety under regulations
Lightweight design facilitates easy installation and integration
Durable plastic construction ensures long-lasting reliability
IP65 rating provides superior protection against dust and water
Supports a wide operating temperature range for versatile use
Mechanical lifetime of up to 50,000 cycles reduces maintenance costs
Flush mounting capability enables a sleek, streamlined appearance
Standard compliance guarantees performance and safety under regulations
Lightweight design facilitates easy installation and integration
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
