EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-412
- Mfr. Part No.:
- 704.009.4
- Brand:
- EAO
N
Subtotal (1 unit)*
$19.96
(exc. GST)
$21.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.96 |
*price indicative
- RS Stock No.:
- 443-412
- Mfr. Part No.:
- 704.009.4
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 29 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 29 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
Mounting Type Panel Mount | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for seamless integration into various panel mounting applications. With its sleek, round front that measures 29 mm, it combines both functionality and contemporary aesthetics. The black plastic bezel enhances its modern look while ensuring durability, making it suitable for demanding environments. Its momentary switching action allows for precise control, ideal for use in a variety of settings. Available in a non-illuminated yellow lens, this component provides clear visibility without distraction. The actuator is compliant with stringent industry standards, ensuring reliability and performance longevity. Whether you are looking to upgrade existing controls or integrate new systems, this actuator delivers consistent and efficient operation across all applications.
Constructed with robust plastic, ensuring longevity and strength
Designed for easy panel mounting, simplifying installation
IP65 rated, providing excellent protection against dust and water ingress
Supports operating temperatures from -40 °C to +55 °C, ensuring functionality in extreme conditions
Compliant with both REACH and RoHS regulations, promoting environmental responsibility
Offers flexibility with the option to clip on additional switching elements
Flush lens design maintains a sleek profile, ideal for modern control panels
Weight of just 0.04 kg for effortless integration into various setups
Designed for easy panel mounting, simplifying installation
IP65 rated, providing excellent protection against dust and water ingress
Supports operating temperatures from -40 °C to +55 °C, ensuring functionality in extreme conditions
Compliant with both REACH and RoHS regulations, promoting environmental responsibility
Offers flexibility with the option to clip on additional switching elements
Flush lens design maintains a sleek profile, ideal for modern control panels
Weight of just 0.04 kg for effortless integration into various setups
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
