EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$19.96

(exc. GST)

$21.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.96

*price indicative

RS Stock No.:
443-409
Mfr. Part No.:
704.009.0
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Diameter

29

Standards Met

RoHS Compliant

Operating Mode

Momentary

Actuator Material

Plastic

Actuator Colour

Grey

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator stands out with its remarkable design and robust functionality, specifically engineered for panel mounting applications. Featuring a sleek 29 mm round shape, it incorporates a black plastic bezel that not only enhances its aesthetic appeal but also ensures durability. The actuator is designed for momentary switching action, making it an ideal choice for a variety of operational settings. Performance is paramount, with an impressive mechanical lifetime of up to 3 million cycles, suited for environments where reliability is essential. With an IP65 rating, it effectively withstands dust and moisture, ensuring consistent operation even in challenging conditions. Whether you're looking for a reliable component for industrial equipment or a sophisticated addition to your project, this actuator is primed to deliver exceptional performance across diverse applications.

Enhanced durability through quality plastic construction
Designed for easy installation in panel-mounted setups
Compatible with multiple switching elements for versatile usage
Non-illuminated lens maintains a clean, modern appearance
Robust mechanical performance ensures long-lasting reliability
IP65 rating provides excellent protection against dust and moisture
Temperature resistance allows operation in extreme environments
Aesthetically pleasing black finish complements various applications

Related links