EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-392
- Mfr. Part No.:
- 704.002.7
- Brand:
- EAO
Subtotal (1 unit)*
$33.27
(exc. GST)
$36.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.27 |
*price indicative
- RS Stock No.:
- 443-392
- Mfr. Part No.:
- 704.002.7
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Grey | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Grey | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a meticulously designed component that illustrates precision and functionality for various applications. This robust unit features a circular front with a diameter of 29 mm, crafted from durable plastic and finished in an elegant grey hue. Built for panel mounting, it boasts a raised design that seamlessly integrates into your settings while ensuring reliable performance in demanding environments. With its impressive IP65 protection, the actuator is guaranteed to withstand dust and moisture, making it ideal for both indoor and outdoor use. The actuator's colourless, flush lens offers transparent optics, enhancing visibility and user interaction. Whether for industrial control panels or advanced machinery, this versatile actuator serves as a picture of reliability and efficiency.
Designed for easy panel mounting with a raised profile
Crafted from high-quality plastic for durability and longevity
IP65 protection ensures resistance to dust and water ingress
Colourless lens with transparent optics enhances clarity
Features a round form factor for a sophisticated aesthetic
Screw terminal connection simplifies installation and maintenance
Operates efficiently within a broad temperature range
Complies with essential standards for low-voltage switching devices
Crafted from high-quality plastic for durability and longevity
IP65 protection ensures resistance to dust and water ingress
Colourless lens with transparent optics enhances clarity
Features a round form factor for a sophisticated aesthetic
Screw terminal connection simplifies installation and maintenance
Operates efficiently within a broad temperature range
Complies with essential standards for low-voltage switching devices
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
