EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-380
- Mfr. Part No.:
- 704.001.4
- Brand:
- EAO
N
Subtotal (1 unit)*
$28.36
(exc. GST)
$31.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.36 |
*price indicative
- RS Stock No.:
- 443-380
- Mfr. Part No.:
- 704.001.4
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Grey | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
Actuator Colour Grey | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to deliver exceptional performance in a compact and stylish form. Its robust construction ensures durability, making it suitable for a wide range of applications. Featuring a round front dimension of 29 mm, this actuator not only enhances functionality but also adds an aesthetic touch with its vibrant yellow lens cap. Ideal for panel mounting, it provides reliable operation while meeting stringent standards for low-voltage switching devices. With an IP65 protection rating, this product is built to withstand harsh environments, ensuring longevity and reliability. The integration of screw terminals simplifies connectivity, making installation a breeze. Operators can rely on this actuator to perform consistently across various temperatures, establishing it as a go-to solution for demanding settings.
Round design integrates seamlessly into various setups
Yellow lens cap effectively conveys operational status
Screw terminal connectivity enhances ease of installation
IP65 rating provides robust protection against dust and moisture
Complies with low-voltage switching device standards for safety
Operates efficiently in extreme temperatures, maintaining functionality
Aesthetically pleasing with a modern grey housing finish
Transparent optical effects offer clear visibility during operation
Yellow lens cap effectively conveys operational status
Screw terminal connectivity enhances ease of installation
IP65 rating provides robust protection against dust and moisture
Complies with low-voltage switching device standards for safety
Operates efficiently in extreme temperatures, maintaining functionality
Aesthetically pleasing with a modern grey housing finish
Transparent optical effects offer clear visibility during operation
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
