EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-370
- Mfr. Part No.:
- 51-257.025D2F
- Brand:
- EAO
N
Subtotal (1 unit)*
$164.91
(exc. GST)
$181.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.91 |
*price indicative
- RS Stock No.:
- 443-370
- Mfr. Part No.:
- 51-257.025D2F
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to enhance operational efficiency in a compact yet robust format. Featuring a sleek square design, its dimensions allow for seamless integration into existing panel setups. This versatile device prioritises user experience with a maintained switching action and self-cleaning, double-break snap action switching system that ensures reliability in various conditions. With a durable construction, it is ideal for applications that demand endurance and precision. The actuator excels in environments where IP65 protection and a wide operating temperature range are crucial, providing peace of mind for demanding tasks. This product stands as a testament to modern engineering, combining advanced technology with user-friendly features, making it an excellent choice for industrial and commercial applications alike.
Designed for panel mounting, providing ease of installation
Compact dimensions facilitate integration into tight spaces
IP65 front protection ensures resilience against dust and water
Durable materials promise long-term operational reliability
Mechanical lifetime of 50,000 cycles enhances cost-effectiveness
Wide operating temperature range accommodates diverse environments
Snap-action switching allows for quick response and efficiency
Soldering terminals streamline wiring processes
Gold contact material enhances conductivity and reduces wear
Maintained switching action provides consistent performance
Compact dimensions facilitate integration into tight spaces
IP65 front protection ensures resilience against dust and water
Durable materials promise long-term operational reliability
Mechanical lifetime of 50,000 cycles enhances cost-effectiveness
Wide operating temperature range accommodates diverse environments
Snap-action switching allows for quick response and efficiency
Soldering terminals streamline wiring processes
Gold contact material enhances conductivity and reduces wear
Maintained switching action provides consistent performance
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
