EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-361
- Mfr. Part No.:
- 51-256.0258
- Brand:
- EAO
N
Subtotal (1 unit)*
$44.97
(exc. GST)
$49.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.97 |
*price indicative
- RS Stock No.:
- 443-361
- Mfr. Part No.:
- 51-256.0258
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Actuator Diameter | 24.5 | |
| Standards Met | 2006/42/EC (MD), 2011/65/EC (RoHS), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
Actuator Diameter 24.5 | ||
Standards Met 2006/42/EC (MD), 2011/65/EC (RoHS), CE, UKCA | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a thoughtfully designed component intended for seamless integration into various applications. With its robust construction and sleek round shape, this product boasts a front dimension of 24.5 mm, making it versatile for panel mounting. The actuator features a mushroom-head configuration, providing a user-friendly interface for operation. Ideal for environments requiring durability and a reliable response, it operates with a maintained switching action while ensuring a substantial mechanical lifespan of up to 100,000 cycles. Its adept performance in both high and low temperatures further ensures it meets a wide range of industrial standards, making it an exemplary choice for dependable control solutions.
Non-illuminated lens enhances visual comfort while maintaining functionality
Constructed from durable plastic for extended use in challenging conditions
IP65 protection guarantees reliability in dusty and wet environments
Self-cleaning switching system promotes longevity and consistent performance
Twist-to-unlock release type ensures secure operation and ease of use
Soldering terminals facilitate straightforward installation and connectivity
Compatible with a range of mounting cut-outs for flexibility in design
Constructed from durable plastic for extended use in challenging conditions
IP65 protection guarantees reliability in dusty and wet environments
Self-cleaning switching system promotes longevity and consistent performance
Twist-to-unlock release type ensures secure operation and ease of use
Soldering terminals facilitate straightforward installation and connectivity
Compatible with a range of mounting cut-outs for flexibility in design
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
