EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-355
- Mfr. Part No.:
- 51-256.0250
- Brand:
- EAO
N
Subtotal (1 unit)*
$44.97
(exc. GST)
$49.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.97 |
*price indicative
- RS Stock No.:
- 443-355
- Mfr. Part No.:
- 51-256.0250
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Standards Met | 2006/42/EC (MD), 2011/65/EC (RoHS), CE, UKCA | |
| Actuator Diameter | 24.5 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Standards Met 2006/42/EC (MD), 2011/65/EC (RoHS), CE, UKCA | ||
Actuator Diameter 24.5 | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers a versatile solution for panel mounting applications, combining robust performance with elegant design. With its raised circular shape and non-illuminated black plastic lens, it seamlessly merges functionality with aesthetics. The device is engineered to withstand challenging conditions, boasting an IP65 rating that ensures reliable operation even in damp environments. Its durable construction is complemented by a mechanical lifetime of 100,000 cycles, making it an ideal choice for various industrial and commercial settings. The actuator features a twist-to-unlock release type, providing a secure yet accessible interface. This product exemplifies the perfect balance of efficiency and user-friendliness, catering to the demands of modern applications.
Mushroom-head design facilitates intuitive operation
Raised front form enhances visibility and usability
Robust black housing colour blends with various panel designs
Self-cleaning snap-action switching system ensures reliable performance
Soldering terminal allows for straightforward installation
Operating temperature range supports diverse environmental conditions
Mechanical lifetime optimises long-term reliability
IP65 protection rating guarantees resilience against dust and moisture
Raised front form enhances visibility and usability
Robust black housing colour blends with various panel designs
Self-cleaning snap-action switching system ensures reliable performance
Soldering terminal allows for straightforward installation
Operating temperature range supports diverse environmental conditions
Mechanical lifetime optimises long-term reliability
IP65 protection rating guarantees resilience against dust and moisture
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
