EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-350
- Mfr. Part No.:
- 51-253.0268
- Brand:
- EAO
N
Subtotal (1 unit)*
$52.13
(exc. GST)
$57.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.13 |
*price indicative
- RS Stock No.:
- 443-350
- Mfr. Part No.:
- 51-253.0268
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 24.5 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 24.5 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a versatile and meticulously designed component ideal for a range of electrical applications. Boasting a front dimension of 24.5 mm with a round form, it features a raised design perfect for panel mounting. Constructed from durable plastic, the lens is grey, non-illuminated, and equipped with an opaque mushroom-head shape, making it both functional and aesthetically pleasing. This component is engineered to endure various environmental conditions, offering an IP65 rating for front protection, ensuring robust performance in challenging environments. Its low-level switching system is perfect for controlling electronic circuits reliably, and the long mechanical lifetime provides peace of mind when installed in critical applications. Whether you are working on industrial machinery or electronic devices, this actuator delivers reliable functionality and a user-friendly experience.
IP65-rated for superior front protection in demanding environments
Designed for smooth operation with a maintained switching action
Facilitates easy installation with universal terminal compatibility
Optimised for low power switching, ensuring energy efficiency
Features a twist-to-unlock mechanism for added security and reliability
Long mechanical lifespan promises consistent performance over time
Robust construction materials enhance durability and operational reliability
Compact design fits seamlessly into various panel configurations
Designed for smooth operation with a maintained switching action
Facilitates easy installation with universal terminal compatibility
Optimised for low power switching, ensuring energy efficiency
Features a twist-to-unlock mechanism for added security and reliability
Long mechanical lifespan promises consistent performance over time
Robust construction materials enhance durability and operational reliability
Compact design fits seamlessly into various panel configurations
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
