EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-348
- Mfr. Part No.:
- 51-253.0264
- Brand:
- EAO
N
Subtotal (1 unit)*
$52.13
(exc. GST)
$57.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.13 |
*price indicative
- RS Stock No.:
- 443-348
- Mfr. Part No.:
- 51-253.0264
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 24.5 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 24.5 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator showcases a compact and versatile design, ideal for various applications in electronic circuits. Featuring a round, mushroom-head shape, it is constructed from durable plastic and illuminated with a striking yellow lens. Built for panel mounting, this actuator not only provides aesthetic appeal but also assures reliable performance in demanding environments. With an IP65 front protection rating, it effectively safeguards against dust and water ingress, making it suitable for a range of operating conditions. Designed for low-power switching, it combines functionality with longevity, ensuring it meets the needs of modern electronic systems while standing the test of time.
Robust construction ensures durability in various applications
Compact design allows for easy integration into existing setups
Non-illuminated lens provides a clean, unobtrusive appearance
Universal terminal options facilitate straightforward installation
Twist-to-unlock mechanism enhances user accessibility
Mechanical lifetime reaches up to one million cycles for long-term reliability
Operating temperature range accommodates extreme environmental conditions
Unique combination of normally open and normally closed contacts offers flexibility
Compact design allows for easy integration into existing setups
Non-illuminated lens provides a clean, unobtrusive appearance
Universal terminal options facilitate straightforward installation
Twist-to-unlock mechanism enhances user accessibility
Mechanical lifetime reaches up to one million cycles for long-term reliability
Operating temperature range accommodates extreme environmental conditions
Unique combination of normally open and normally closed contacts offers flexibility
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
