EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-345
- Mfr. Part No.:
- 51-253.0228
- Brand:
- EAO
N
Subtotal (1 unit)*
$52.13
(exc. GST)
$57.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.13 |
*price indicative
- RS Stock No.:
- 443-345
- Mfr. Part No.:
- 51-253.0228
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 24.5 | |
| Mounting Type | Panel Mount | |
| Standards Met | 2006/42/EC (MD), 2011/65/EC (RoHS), CE, UKCA | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 24.5 | ||
Mounting Type Panel Mount | ||
Standards Met 2006/42/EC (MD), 2011/65/EC (RoHS), CE, UKCA | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated, round control device designed for versatile applications where reliability and durability are paramount. With a front dimension of 24.5 mm, this actuator stands out due to its raised design, making it ideal for panel mounting and ensuring easy accessibility. Constructed from high-quality plastic with a grey finish, it offers a mushroom-head shape for enhanced visibility and usability. The non-illuminated lens features opaque optics, providing a subtle yet functional appearance. Built for lasting performance, the actuator incorporates a self-cleaning, double-break snap-action switching system, ensuring efficient operation across its mechanical lifetime of up to 100,000 cycles, while its robust IP65 rating guarantees protection against dust and water ingress, making it suitable for various environments.
Designed for panel mounting to ensure easy integration into various applications
Mushroom-head shape enhances visibility and tactile feedback during operation
Constructed from durable plastic, offering both aesthetic appeal and longevity
Self-cleaning switching system reduces maintenance requirements and extends product lifespan
IP65 rating provides reliable protection against dust and water ingress
Mechanical lifetime up to 100,000 cycles ensures dependable long-term performance
Lightweight design contributes to ease of installation without compromising stability
Non-illuminated lens provides a sleek appearance suitable for professional environments
Mushroom-head shape enhances visibility and tactile feedback during operation
Constructed from durable plastic, offering both aesthetic appeal and longevity
Self-cleaning switching system reduces maintenance requirements and extends product lifespan
IP65 rating provides reliable protection against dust and water ingress
Mechanical lifetime up to 100,000 cycles ensures dependable long-term performance
Lightweight design contributes to ease of installation without compromising stability
Non-illuminated lens provides a sleek appearance suitable for professional environments
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
