EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-342
- Mfr. Part No.:
- 51-253.0220
- Brand:
- EAO
N
Subtotal (1 unit)*
$52.13
(exc. GST)
$57.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.13 |
*price indicative
- RS Stock No.:
- 443-342
- Mfr. Part No.:
- 51-253.0220
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Standards Met | 2006/42/EC (MD), 2011/65/EC (RoHS), CE, UKCA | |
| Actuator Diameter | 24.5 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
Standards Met 2006/42/EC (MD), 2011/65/EC (RoHS), CE, UKCA | ||
Actuator Diameter 24.5 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO actuator seamlessly blends functionality and design, making it an ideal choice for various applications. With its sleek round shape and compact dimensions, it offers both an intuitive user experience and exceptional durability. The actuator features a non-illuminated black lens, ensuring a professional look that integrates effortlessly into any environment. Engineered for panel mounting, it guarantees secure installation while maintaining ease of use. Crafted with advanced materials, this actuator's components are built to withstand challenging conditions, ensuring long-lasting performance.
Compact design fits into limited spaces without compromising on functionality
Robust construction provides enhanced durability against environmental factors
Non-illuminated lens offers a streamlined aesthetic for professional applications
Panel mounting type allows for straightforward, efficient installations
Snap-action switching mechanism promotes reliable operation
Twist-to-unlock release type ensures safety and ease of access
Gold contact material enhances conductivity and reduces wear over time
Maintained switching action provides consistent performance throughout its life
IP65 protection rating ensures reliability in harsh conditions
Wide operational temperature range allows versatility in various environments
Robust construction provides enhanced durability against environmental factors
Non-illuminated lens offers a streamlined aesthetic for professional applications
Panel mounting type allows for straightforward, efficient installations
Snap-action switching mechanism promotes reliable operation
Twist-to-unlock release type ensures safety and ease of access
Gold contact material enhances conductivity and reduces wear over time
Maintained switching action provides consistent performance throughout its life
IP65 protection rating ensures reliability in harsh conditions
Wide operational temperature range allows versatility in various environments
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
