EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-338
- Mfr. Part No.:
- 51-252.0264
- Brand:
- EAO
N
Subtotal (1 unit)*
$52.13
(exc. GST)
$57.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.13 |
*price indicative
- RS Stock No.:
- 443-338
- Mfr. Part No.:
- 51-252.0264
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 24.5 | |
| Standards Met | RoHS Compliant | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 24.5 | ||
Standards Met RoHS Compliant | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator exemplifies superior design and functionality, perfect for those who demand excellence in performance. Featuring a distinctive mushroom-head shape and crafted from durable plastic, this device combines aesthetic appeal with practical purpose. The yellow lens offers a striking visual accent while remaining non-illuminated. Built with a raised design for panel mounting, it is ideal for a variety of applications where reliable indication is crucial. This actuator ensures efficient operation through its maintained contact structure, featuring two normally closed contacts, making it a versatile choice in electronic circuits. Its exceptional mechanical lifetime of one million cycles exemplifies the durability expected from high-quality components, while the IP65 front protection ensures resilience against environmental factors, making it suitable for demanding conditions.
Mushroom-head design adds aesthetic appeal
Non-illuminated lens crafted from durable plastic
Raised mounting type facilitates effortless installation
Maintained contact structure offers reliable operation
Two normally closed contacts enhance versatility
Mechanical lifetime of one million cycles ensures long-term use
IP65 rated front protection for resilience against moisture and dust
Wide operating temperature range accommodates various environments
Universal terminals allow for easy PCB integration
Compact design weighs only 0.011 kg for lightweight applications
Non-illuminated lens crafted from durable plastic
Raised mounting type facilitates effortless installation
Maintained contact structure offers reliable operation
Two normally closed contacts enhance versatility
Mechanical lifetime of one million cycles ensures long-term use
IP65 rated front protection for resilience against moisture and dust
Wide operating temperature range accommodates various environments
Universal terminals allow for easy PCB integration
Compact design weighs only 0.011 kg for lightweight applications
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
