EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-335
- Mfr. Part No.:
- 51-238.025D2F
- Brand:
- EAO
N
Subtotal (1 unit)*
$192.33
(exc. GST)
$211.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.33 |
*price indicative
- RS Stock No.:
- 443-335
- Mfr. Part No.:
- 51-238.025D2F
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 25 | |
| Number of Positions | 2 | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 25 | ||
Number of Positions 2 | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a robust and versatile component designed to meet a variety of operational requirements with its compact round form. Creating a tactile interface, its 25 mm diameter makes it ideal for applications where space is limited but functionality remains paramount. The actuator's snap-action mechanism ensures reliable performance, providing a consistent response with each activation. Engineered for durability, it withstands up to 50,000 operations while maintaining exemplary electrical characteristics. With an IP65 rating, this actuator is well-suited for use in challenging environments, being both dust-tight and protected against water ingress. Its broad operating temperature range and mechanical strength ensure that it will perform under diverse conditions, catering to industrial and commercial needs alike.
Flush-mounted design enhances versatility in various setups
Gold contact material provides superior conductivity and reliability
Self-cleaning switching system ensures longevity and reduced maintenance
Suitable for panel mounting, adding convenience to installation processes
Compact size allows for integration in tight spaces without compromising function
IP65 rating guarantees protection against dust and water, extending lifespan
Operating force is adjustable, catering to diverse user preferences
Mechanical lifetime of 50,000 cycles underscores its long-term reliability
Wide operating temperature range ensures functionality across various climates
Capable of handling multiple switching elements, enhancing its operational flexibility
Gold contact material provides superior conductivity and reliability
Self-cleaning switching system ensures longevity and reduced maintenance
Suitable for panel mounting, adding convenience to installation processes
Compact size allows for integration in tight spaces without compromising function
IP65 rating guarantees protection against dust and water, extending lifespan
Operating force is adjustable, catering to diverse user preferences
Mechanical lifetime of 50,000 cycles underscores its long-term reliability
Wide operating temperature range ensures functionality across various climates
Capable of handling multiple switching elements, enhancing its operational flexibility
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
