EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

$192.33

(exc. GST)

$211.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$192.33

*price indicative

RS Stock No.:
443-333
Mfr. Part No.:
51-238.025D2
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Diameter

18

Number of Positions

2

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

Operating Mode

Maintained

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator is designed to offer reliability and precision in various applications. With its compact 18 mm round form, it excels in panel mounting, ensuring a secure fit in diverse settings. Its robust design guarantees an electrical strength of 2500 VAC, providing users with confidence in its safety and performance. Engineered for a long operational life, it can withstand up to 50,000 cycles, making it an ideal choice for demanding environments. The actuator's versatility is enhanced by its compliance with multiple industry standards, signifying its high-quality construction. Featuring a thoughtful design and essential certifications, this product is perfectly suited for both domestic and industrial use, catering to a wide range of operational needs.

Robust design ensures safety and longevity in operation
Electrical rating supports various voltage applications for versatility
Compact size allows for easy integration into existing systems
High mechanical durability provides extended service life
IP65 front protection offers reliable performance in harsh conditions
Dual contact configuration enhances operational reliability and flexibility

Related links