EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-324
- Mfr. Part No.:
- 45-2231.4FE0.000
- Brand:
- EAO
N
Subtotal (1 unit)*
$76.70
(exc. GST)
$84.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.70 |
*price indicative
- RS Stock No.:
- 443-324
- Mfr. Part No.:
- 45-2231.4FE0.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Silver | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 38 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Material | Metal | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Silver | ||
Mounting Type Panel Mount | ||
Actuator Diameter 38 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Material Metal | ||
- COO (Country of Origin):
- CN
The EAO Actuator beautifully combines form and function, making it an ideal choice for a myriad of applications. Designed with a stylish round form and a sand grey bezel, it offers both aesthetic appeal and robustness. Its compact dimensions feature a front diameter of 38 mm, perfectly suited for flush mounting in various panel designs. The actuator is illuminated with a vibrant red lens crafted from durable plastic, ensuring it stands out in any environment. Built to withstand demanding conditions, it offers exceptional protection with an IP66, IP67, and IP69K rating, making it suitable for use in environments where water and dust resistance is paramount. Whether you require a momentary switch for control panels or need a durable unit that can handle mechanical stress over time, this actuator rises to the challenge with a mechanical lifetime of 3 million cycles.
Stylish design enhances the visual appeal of control panels
Illuminated lens improves visibility in low-light conditions
Robust construction ensures long-lasting performance
Water and dust resistant ratings allow for versatile applications
Compact mounting design simplifies installation into panels
High mechanical lifetime reduces replacement frequency
Suitable for extreme temperature ranges for reliable operation
Illuminated lens improves visibility in low-light conditions
Robust construction ensures long-lasting performance
Water and dust resistant ratings allow for versatile applications
Compact mounting design simplifies installation into panels
High mechanical lifetime reduces replacement frequency
Suitable for extreme temperature ranges for reliable operation
Related links
- EAO Pushbutton Actuator for Use with Momentary Action Actuator
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
