EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-313
- Mfr. Part No.:
- 45-2231.12E0.000
- Brand:
- EAO
N
Subtotal (1 unit)*
$22.93
(exc. GST)
$25.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.93 |
*price indicative
- RS Stock No.:
- 443-313
- Mfr. Part No.:
- 45-2231.12E0.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Actuator Diameter | 29.5 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
Actuator Diameter 29.5 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CN
The EAO Actuator is a sleek and efficient control device designed for modern applications. Crafted with a round front bezel and an elegant black finish, it boasts a diameter of 29.5 mm, ensuring it fits seamlessly into various panel setups. With its illuminated red lens, this actuator not only provides clear visibility in low-light conditions, but also enhances the aesthetic appeal of any control interface. Built to withstand the rigours of demanding environments, this actuator is rated IP66, IP67, and IP69K for exceptional protection against dust and water ingress. Its momentary switching action and robust mechanical lifetime promise reliable performance, while the lightweight design ensures easy installation and integration into existing systems. Overall, this actuator combines sophisticated design with practical functionality, making it an ideal choice for a wide range of applications.
Illuminated lens enhances visibility
Designed for panel mounting, streamlining integration
Durable plastic construction withstands harsh conditions
Momentary switching action provides reliable control
IP66, IP67, and IP69K ratings ensure protection in demanding environments
Lightweight design simplifies installation and handling
Shock and vibration resistance add to overall durability
Designed for panel mounting, streamlining integration
Durable plastic construction withstands harsh conditions
Momentary switching action provides reliable control
IP66, IP67, and IP69K ratings ensure protection in demanding environments
Lightweight design simplifies installation and handling
Shock and vibration resistance add to overall durability
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
