EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-311
- Mfr. Part No.:
- 45-2134.4F90.000
- Brand:
- EAO
N
Subtotal (1 unit)*
$90.67
(exc. GST)
$99.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.67 |
*price indicative
- RS Stock No.:
- 443-311
- Mfr. Part No.:
- 45-2134.4F90.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 38 | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Actuator Colour | Silver | |
| Actuator Material | Metal | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 38 | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Actuator Colour Silver | ||
Actuator Material Metal | ||
- COO (Country of Origin):
- CN
The EAO Actuator is engineered to excel in demanding environments, combining superior mechanical performance with robust durability. The round design, featuring a stylish sand grey bezel, not only enhances aesthetics but also withstands harsh conditions. With an IP66, IP67, and IP69K rating, this product provides excellent protection against dust and water ingress, making it suitable for various industrial applications. The non-illuminated, flush lens is crafted from high-quality plastic with opaque optics, perfect for maintaining a sleek style without compromising functionality. With a mechanical lifetime of up to 10 million cycles, its built to meet the rigorous demands of daily use. Emphasising an effortless user experience, this actuator comes equipped with a maintained switching action, ensuring reliable operation in various settings. This product represents a strategic enhancement to any control panel, demonstrating both innovation and reliability.
Designed for flush panel mounting with a clean aesthetic
Constructed with a durable metal housing for extended longevity
Optimised for a wide operating temperature range, from –25 °C to +70 °C
Delivers reliable performance with a maintained switching action
Complies with REACH and RoHS regulations, ensuring environmental safety
Utilises advanced vibration and shock resistance for enhanced operational reliability
Includes practical hints for easy installation, such as 'Push to unlatch'
Perfectly sized with a front dimension of Ø 38 mm for versatile applications
Constructed with a durable metal housing for extended longevity
Optimised for a wide operating temperature range, from –25 °C to +70 °C
Delivers reliable performance with a maintained switching action
Complies with REACH and RoHS regulations, ensuring environmental safety
Utilises advanced vibration and shock resistance for enhanced operational reliability
Includes practical hints for easy installation, such as 'Push to unlatch'
Perfectly sized with a front dimension of Ø 38 mm for versatile applications
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
