EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-301
- Mfr. Part No.:
- 45-2131.4F90.000
- Brand:
- EAO
N
Subtotal (1 unit)*
$65.00
(exc. GST)
$71.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.00 |
*price indicative
- RS Stock No.:
- 443-301
- Mfr. Part No.:
- 45-2131.4F90.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 38 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Material | Metal | |
| Actuator Colour | Silver | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 38 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Material Metal | ||
Actuator Colour Silver | ||
- COO (Country of Origin):
- CN
The EAO Actuator is a versatile and reliable component designed for a multitude of applications. Its compact size, at just 38 mm, makes it an ideal choice for panel mounting solutions where space is at a premium. Featuring a sleek round design with a sand grey metal finish, this actuator not only meets aesthetic requirements but also provides exceptional durability. The non-illuminated lens, crafted from robust plastic, ensures that it remains functional and stylish in any setting. Engineered for momentary switching action, it delivers precision and responsiveness, making it an optimal choice for demanding environments. This product also boasts high protection ratings, ensuring it can withstand challenging conditions in various industries. With a mechanical lifetime of 500,000 cycles, this actuator guarantees longevity and reliability.
Flush mount design enhances the visual appeal of control panels
Robust metal construction offers enhanced durability and resistance to harsh conditions
Actuator's non-illuminated lens provides a clean and sophisticated appearance
Momentary switching action caters to a variety of operational needs
IP66, IP67, and IP69K ratings ensure protection against dust and water ingress
Lightweight build at 0.073 kg allows for easy installation and handling
Temperature resilience enables consistent performance across a wide range of environments
Robust metal construction offers enhanced durability and resistance to harsh conditions
Actuator's non-illuminated lens provides a clean and sophisticated appearance
Momentary switching action caters to a variety of operational needs
IP66, IP67, and IP69K ratings ensure protection against dust and water ingress
Lightweight build at 0.073 kg allows for easy installation and handling
Temperature resilience enables consistent performance across a wide range of environments
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
