EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-219
- Mfr. Part No.:
- 71-632.0/D
- Brand:
- EAO
N
Subtotal (1 unit)*
$74.99
(exc. GST)
$82.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.99 |
*price indicative
- RS Stock No.:
- 443-219
- Mfr. Part No.:
- 71-632.0/D
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 3 | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Actuator Material | Plastic | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 3 | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Actuator Material Plastic | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for seamless integration into panel mounting applications, ensuring reliability and ease of use. Featuring a self-cleaning, double-break snap action switching system, this product guarantees consistent performance across a multitude of switching positions. Ideal for environments requiring robust functionality, the actuator caters to both high and low voltage applications, showcasing exemplary durability and mechanical longevity. Its compact design, coupled with IP65 protection, makes it suitable for challenging ambient conditions, providing exceptional service in demanding settings. Whether you're implementing it in industrial machinery or control systems, this actuator stands as a dependable choice for users who prioritise precision and resilience.
Panel mounting installation for versatile application
Three distinct switching positions enhancing operational flexibility
Maintenance-free self-cleaning mechanism prolongs product life
High shock and vibration resistance suitable for rigorous environments
Compact weight for easy integration into various designs
Robust IP65 rating ensures protection against dust and water ingress
Temperature resilience supports a wide operational range
Complies with CE and RoHS standards for environmental sustainability
Three distinct switching positions enhancing operational flexibility
Maintenance-free self-cleaning mechanism prolongs product life
High shock and vibration resistance suitable for rigorous environments
Compact weight for easy integration into various designs
Robust IP65 rating ensures protection against dust and water ingress
Temperature resilience supports a wide operational range
Complies with CE and RoHS standards for environmental sustainability
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
