EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-217
- Mfr. Part No.:
- 71-631.0/D
- Brand:
- EAO
N
Subtotal (1 unit)*
$74.99
(exc. GST)
$82.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.99 |
*price indicative
- RS Stock No.:
- 443-217
- Mfr. Part No.:
- 71-631.0/D
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Number of Positions | 3 | |
| Mounting Type | Panel Mount | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Number of Positions 3 | ||
Mounting Type Panel Mount | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator blends cutting-edge technology with robust reliability, designed for both panel mounting and demanding environments. It features a momentary - rest - momentary switching action, ensuring precise operations for various applications. Built with a self-cleaning, double-break snap action switching system, it guarantees an extended mechanical lifetime of up to 50,000 cycles, securing your investment for the long term. The actuators IP65 rating on the front side ensures protection against dust and water, making it suitable for challenging conditions. With a comprehensive temperature tolerance between – 25 °C and + 55 °C, it is perfect for diverse operational needs, while its lightweight yet durable plastic housing offers resilience without compromising on practicality.
Momentary - rest - momentary action enhances operational control
Self-cleaning mechanism increases longevity and reliability
IP65 rating ensures protection from dust and moisture
Lightweight design aids in easier installation and handling
Wide temperature range supports versatile application scenarios
Mechanical lifetime of 50,000 cycles promotes cost-effectiveness
Compact dimensions facilitate flexible mounting options
Self-cleaning mechanism increases longevity and reliability
IP65 rating ensures protection from dust and moisture
Lightweight design aids in easier installation and handling
Wide temperature range supports versatile application scenarios
Mechanical lifetime of 50,000 cycles promotes cost-effectiveness
Compact dimensions facilitate flexible mounting options
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
