EAO Push Button Actuator
- RS Stock No.:
- 443-213
- Mfr. Part No.:
- 71-622.0/D
- Brand:
- EAO
Subtotal (1 unit)*
$70.08
(exc. GST)
$77.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.08 |
*price indicative
- RS Stock No.:
- 443-213
- Mfr. Part No.:
- 71-622.0/D
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | RoHS, UKCA, CE, 2011 / 65 / EC RoHS, REACH, 2014 / 35 / EU LVD | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals RoHS, UKCA, CE, 2011 / 65 / EC RoHS, REACH, 2014 / 35 / EU LVD | ||
- COO (Country of Origin):
- CH
The EAO Actuator is engineered for precision and reliability, perfect for panel mounting applications. Designed with user-friendliness in mind, it boasts a self-cleaning, double-break snap action switching system that ensures optimal performance. The robust construction and thoughtful design enable it to withstand harsh conditions while accommodating a wide range of operational requirements. Whether in demanding industrial settings or more routine installations, the actuator delivers consistent functionality and longevity. With a compact build and IP65 protection, it seamlessly integrates into various systems, embodying both efficiency and versatility. Its mechanical lifetime of 50,000 cycles guarantees sustained operational excellence, making it a dependable choice for any professional looking for durability and quality in their components.
Panel mounting type ensures easy installation in various setups
Self-cleaning switch mechanism enhances longevity and reduces maintenance
Offers both normally closed and normally open contacts for versatile applications
Designed to withstand significant temperature variations for operational reliability
Complies with stringent CE and RoHS directives for safety and environmental responsibility
Lightweight construction facilitates ease of handling and installation
IP65 rating provides robust protection against dust and water ingress
Mechanical lifetime supported by 50,000 cycles promotes reliability
Includes a robust tightening torque specification, ensuring secure mounting
