EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-008
- Mfr. Part No.:
- 704.101.010.12
- Brand:
- EAO
N
Subtotal (1 unit)*
$71.06
(exc. GST)
$78.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.06 |
*price indicative
- RS Stock No.:
- 443-008
- Mfr. Part No.:
- 704.101.010.12
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 2 | |
| Actuator Diameter | 35 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Number of Positions 2 | ||
Actuator Diameter 35 | ||
- COO (Country of Origin):
- CH
The EAO Actuator represents a fusion of innovation and reliability, tailored for seamless integration into panel mounting applications. With a striking front diameter of 35 mm, its round profile and elegant black aluminium bezel make it an aesthetically pleasing choice for various environments. Engineered for optimal performance, the actuator boasts a mechanical lifetime of up to 2.5 million cycles, assuring longevity and durability in demanding situations. Designed for operational excellence, it operates efficiently within a wide temperature range of –40 °C to +55 °C and holds an impressive IP65 rating for robust protection against dust and moisture. Perfectly suited for modern control systems, this actuator balances functionality with style, making it a preferred choice for discerning users seeking dependability and efficiency.
Designed with a flush mounting style, ensuring a sleek finish in panel setups
Actuator features a maintained switching action for reliable control
Its long lever shape facilitates easy operation and user accessibility
Constructed from durable plastic, the lever ensures robust performance
The product complies with international standards, ensuring safety and reliability
Maximum adaptability with the ability to clip on up to three switching elements
Easy installation is supported by a straightforward cut-out measurement
Actuators black anodised aluminium bezel enhances its aesthetic appeal
Actuator features a maintained switching action for reliable control
Its long lever shape facilitates easy operation and user accessibility
Constructed from durable plastic, the lever ensures robust performance
The product complies with international standards, ensuring safety and reliability
Maximum adaptability with the ability to clip on up to three switching elements
Easy installation is supported by a straightforward cut-out measurement
Actuators black anodised aluminium bezel enhances its aesthetic appeal
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
