EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-001
- Mfr. Part No.:
- 704.100.0
- Brand:
- EAO
N
Subtotal (1 unit)*
$39.47
(exc. GST)
$43.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.47 |
*price indicative
- RS Stock No.:
- 443-001
- Mfr. Part No.:
- 704.100.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Actuator Diameter | 29 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Actuator Diameter 29 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator stands out with its modern round design and practical functionality, making it an ideal choice for various panel mounting applications. Crafted to meet stringent electrical standards, it features a durable plastic construction with a sophisticated grey front bezel that adds a touch of elegance. Its compact 29 mm diameter allows for seamless integration into a range of devices. Designed primarily for ease of operation, this actuator combines aesthetic appeal with reliable performance, catering to both industrial and consumer needs. The user-friendly lever provides a clear indication of status, while the IP65 rating ensures robust protection against dust and water ingress, making it suitable for demanding environments. Whether you require enhanced control in industrial settings or simply a stylish addition to your equipment, this actuator delivers excellence in every aspect.
Compact and lightweight design ensures easy integration into existing systems
Durable construction resists wear and tear in industrial conditions
Versatile mounting options accommodate various setup requirements
Complies with industry standards for enhanced safety and reliability
IP65 rating guarantees superior protection against environmental factors
Long mechanical lifetime supports extensive usage without compromise
Clear visual indicators enhance operational clarity and user experience
Support for multiple switching elements increases functionality and versatility
Durable construction resists wear and tear in industrial conditions
Versatile mounting options accommodate various setup requirements
Complies with industry standards for enhanced safety and reliability
IP65 rating guarantees superior protection against environmental factors
Long mechanical lifetime supports extensive usage without compromise
Clear visual indicators enhance operational clarity and user experience
Support for multiple switching elements increases functionality and versatility
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
