EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-999
- Mfr. Part No.:
- 704.099.018I
- Brand:
- EAO
N
Subtotal (1 unit)*
$64.11
(exc. GST)
$70.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.11 |
*price indicative
- RS Stock No.:
- 442-999
- Mfr. Part No.:
- 704.099.018I
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 35 | |
| Number of Positions | 3 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 35 | ||
Number of Positions 3 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to meet the demanding requirements of a variety of applications with its robust features and elegant design. Its circular form, with a diameter of 35 mm, is perfect for panel mounting, ensuring a flush fit that integrates seamlessly into your operating environment. Made with high-quality aluminium and finished in a natural colour, this actuator is not just aesthetically pleasing but also engineered for durability. The device's mechanical characteristics allow for momentary, rest, and maintained switching actions, catering to diverse user preferences. Built to withstand challenging conditions, it operates efficiently within a wide temperature range and offers IP65 protection, guaranteeing performance even in harsh environments. Compliance with industry standards ensures reliability and peace of mind for users across various sectors.
Designed for a clean and flush installation in panel applications
Constructed from durable aluminium to resist wear and tear
Features a versatile switching action to adapt to various operational needs
Allows for convenient use with three distinct switching positions
Operates effectively in extreme temperatures, ensuring reliability
IP65 rating protects against dust and water for enhanced durability
Lightweight design makes installation easier without compromising on strength
Compliance with REACH and RoHS standards for environmental safety
Constructed from durable aluminium to resist wear and tear
Features a versatile switching action to adapt to various operational needs
Allows for convenient use with three distinct switching positions
Operates effectively in extreme temperatures, ensuring reliability
IP65 rating protects against dust and water for enhanced durability
Lightweight design makes installation easier without compromising on strength
Compliance with REACH and RoHS standards for environmental safety
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
