EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$49.89

(exc. GST)

$54.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.89

*price indicative

RS Stock No.:
442-992
Mfr. Part No.:
704.097.0I
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Diameter

29

Standards Met

RoHS Compliant

Operating Mode

Maintained

Number of Positions

3

COO (Country of Origin):
CH
The EAO Actuator is a premium control device designed for a superior user experience. Featuring a front dimension of 29 mm, this round actuator boasts a nature-coloured aluminium bezel that elegantly combines style with durability. Ideal for panel mounting, it guarantees a secure installation while exhibiting a robust mechanical lifetime of up to 2.5 million cycles. Its intuitive long lever shape, available in black and red, allows for effortless operation across three distinct positions, ensuring user-friendly controls. With exceptional compliance with low-voltage switching standards, this product guarantees reliable performance in various applications, even in challenging conditions.

IP65 front protection ensures reliability in dusty and wet environments
Operating temperature range allows versatility in diverse applications
Lightweight design enables easy handling and installation
Optional illumination feature enhances visibility in low-light conditions
REACH and RoHS compliant, reflecting commitment to environmental standards
Enhanced mechanical lifetime reduces the need for frequent replacements
Mounting type facilitates straightforward installation on different panel surfaces

Related links