EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$64.11

(exc. GST)

$70.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.11

*price indicative

RS Stock No.:
442-991
Mfr. Part No.:
704.097.018I
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

RoHS Compliant

Operating Mode

Maintained

Mounting Type

Panel Mount

Actuator Diameter

35

Number of Positions

3

COO (Country of Origin):
CH
The EAO Actuator is designed for precise control in a variety of applications. Featuring a front dimension of 35 mm, the actuator embodies a sleek, round form with an attractive nature-coloured aluminium bezel. Its robust construction ensures longevity and reliability, suited for scenarios requiring a quick and responsive action. The flush mounting design simplifies installation, while the black long lever enhances usability. With IP65 protection, this device withstands harsh environments, offering excellent resistance to dust and water. Ideal for a range of industrial uses, this actuator combines functionality with a refined aesthetic, making it a top choice for professionals.

IP65 protection enables usage in demanding conditions
Flush mounting design streamlines installation for seamless integration
Round front form provides an appealing aesthetic for any application
Black long lever ensures ease of operation and visibility
Mechanical lifetime of up to 2.5 million cycles guarantees durability
Versatile switching action accommodates maintained, rest, and momentary operations
Screw terminal, push-in terminal, and plug-in terminal options cater to diverse wiring preferences

Related links