EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-981
- Mfr. Part No.:
- 704.095.018I
- Brand:
- EAO
N
Subtotal (1 unit)*
$64.11
(exc. GST)
$70.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.11 |
*price indicative
- RS Stock No.:
- 442-981
- Mfr. Part No.:
- 704.095.018I
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 35 | |
| Mounting Type | Panel Mount | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 3 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 35 | ||
Mounting Type Panel Mount | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Number of Positions 3 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for precision and reliability, making it an ideal choice for a myriad of applications. With a front diameter of 35 mm and a sleek round form, it seamlessly integrates into panel designs while ensuring optimal user interaction. The actuator is elegantly constructed from anodised aluminium and features a nature-coloured front bezel, which not only enhances its aesthetic appeal but also provides durable protection. Its innovative lever design offers a long shape with a striking black and yellow colouring, ensuring visibility and ease of use. Built with momentary switching action, this actuator provides consistent performance across multiple positions, further complemented by its robust mechanical longevity. Offering IP65 protection, it stands resilient against environmental factors, making it suitable for challenging conditions.
Flush mounting design provides a clean, professional finish
Aesthetic colour options make it visually appealing for various applications
Momentary switching action allows for intuitive operation
Three switching positions offer versatility in functionality
Exceptional mechanical lifespan ensures reliability over time
IP65 rating guarantees protection against dust and water ingress
Works seamlessly with multiple switching elements for enhanced capability
Advanced temperature tolerance enables operation in extreme conditions
Aesthetic colour options make it visually appealing for various applications
Momentary switching action allows for intuitive operation
Three switching positions offer versatility in functionality
Exceptional mechanical lifespan ensures reliability over time
IP65 rating guarantees protection against dust and water ingress
Works seamlessly with multiple switching elements for enhanced capability
Advanced temperature tolerance enables operation in extreme conditions
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
