EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-977
- Mfr. Part No.:
- 704.095.010
- Brand:
- EAO
N
Subtotal (1 unit)*
$64.11
(exc. GST)
$70.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.11 |
*price indicative
- RS Stock No.:
- 442-977
- Mfr. Part No.:
- 704.095.010
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 3 | |
| Actuator Diameter | 35 | |
| Mounting Type | Panel Mount | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 3 | ||
Actuator Diameter 35 | ||
Mounting Type Panel Mount | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers a compelling blend of functionality and aesthetic appeal, ideal for a variety of applications. Showcasing a sleek, round design with a black aluminium bezel, it is not only visually attractive but also robust. The flush mounting style allows for seamless integration into panels, while the precise 30.5 mm cut-out promotes easy installation. This actuator features a momentary switching action with three distinct positions, catering to diverse operational needs. Capable of enduring challenging environments, it meets stringent IP65 protection ratings and operates effectively within a wide temperature range. Engineered for reliability and performance, this actuator reflects the highest standards of quality and compliance.
Round design enhances aesthetic versatility for multiple applications
Flush mounting ensures a seamless and professional panel integration
Three-position switching offers flexible operational control
Built to withstand harsh conditions with IP65 protection
Wide operating temperature range guarantees consistent performance
Lightweight construction facilitates ease of installation and handling
Durable aluminium finish provides robust protection against wear
Designed according to stringent low-voltage standards for enhanced safety
Flush mounting ensures a seamless and professional panel integration
Three-position switching offers flexible operational control
Built to withstand harsh conditions with IP65 protection
Wide operating temperature range guarantees consistent performance
Lightweight construction facilitates ease of installation and handling
Durable aluminium finish provides robust protection against wear
Designed according to stringent low-voltage standards for enhanced safety
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
