EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-976
- Mfr. Part No.:
- 704.095.0
- Brand:
- EAO
N
Subtotal (1 unit)*
$43.75
(exc. GST)
$48.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.75 |
*price indicative
- RS Stock No.:
- 442-976
- Mfr. Part No.:
- 704.095.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 29 | |
| Number of Positions | 3 | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 29 | ||
Number of Positions 3 | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated control component designed to enhance the user experience in various applications. With a compact diameter of 29 mm, this actuator features a round front form that complements modern panel designs. Crafted from high-quality aluminium, the front bezel showcases a natural finish, ensuring both durability and aesthetic appeal. The device operates with a momentary switch action, providing precise control at your fingertips. This actuator not only meets rigorous low-voltage standards but is also versatile enough to function flawlessly in diverse environments. Its robust IP65 rating guarantees protection against foreign bodies and water, making it ideal for challenging operational conditions.
Compact and ergonomic design fits seamlessly into any panel
Constructed from aluminium for enhanced durability
IP65 rated, ensuring reliability in harsh conditions
Momentary switching action allows for precise control
Designed to operate seamlessly within a temperature range of –40 °C to +55 °C
Lightweight design promotes easy installation and handling
Choice of lever colour and shape enhances flexibility in design integration
Constructed from aluminium for enhanced durability
IP65 rated, ensuring reliability in harsh conditions
Momentary switching action allows for precise control
Designed to operate seamlessly within a temperature range of –40 °C to +55 °C
Lightweight design promotes easy installation and handling
Choice of lever colour and shape enhances flexibility in design integration
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
