EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-964
- Mfr. Part No.:
- 704.642.1
- Brand:
- EAO
N
Subtotal (1 unit)*
$38.72
(exc. GST)
$42.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.72 |
*price indicative
- RS Stock No.:
- 442-964
- Mfr. Part No.:
- 704.642.1
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator is ingeniously designed to meet the demands of modern applications, offering a combination of functionality and durability. With a front diameter of 29 mm and a round form, it seamlessly integrates into various panel mounting setups. Built to endure, it boasts an impressive IP65 rating on the front, ensuring protection against dust and water ingress. Its ability to operate in extreme temperatures ranging from –40 °C to +55 °C makes it ideal for rigorous environments. Furthermore, the actuator holds REACH and RoHS compliance, underscoring its commitment to environmental standards. This product's elegant grey housing made from robust plastic adds a touch of sophistication while maintaining practicality, making it a reliable choice for professionals seeking quality and performance.
Complies with DIN EN 60947-1 standards for low-voltage switching devices
Lightweight construction with a total weight of only 0.02 kg
Designed for effective panel mounting in various applications
Equipped with a series resistor suitable for 220/240 V operation
Resilient against harsh environmental conditions with IP65 protection
Operates efficiently within a wide temperature range for enhanced versatility
Short description highlights its functionality as an actuator with a round design
Housing material is crafted from durable plastic, ensuring long-lasting use
Lightweight construction with a total weight of only 0.02 kg
Designed for effective panel mounting in various applications
Equipped with a series resistor suitable for 220/240 V operation
Resilient against harsh environmental conditions with IP65 protection
Operates efficiently within a wide temperature range for enhanced versatility
Short description highlights its functionality as an actuator with a round design
Housing material is crafted from durable plastic, ensuring long-lasting use
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
