EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-932
- Mfr. Part No.:
- 704.043.2
- Brand:
- EAO
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 442-932
- Mfr. Part No.:
- 704.043.2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Grey | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Diameter | 29 | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Colour Grey | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Diameter 29 | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator represents a remarkable blend of functionality and elegance, designed to meet the demands of modern panel installations. With its sleek round design and 29 mm front dimension, it effortlessly fits into any environment. The nature-coloured aluminium bezel enhances durability while providing a sophisticated finish. Users will appreciate the actuator's versatility and user-friendly operation, ensuring that it meets both aesthetic and practical needs. Its robust construction promises lasting performance, making it a reliable choice for those seeking dependable control solutions. Ideal for a range of applications, this actuator excels in delivering precision and efficiency without compromising on style.
Designed for seamless panel mounting to suit various installations
Features a raised design that enhances visual appeal
Incorporates a red lens, adding a clear indication of operation
Robust plastic lens material provides enhanced durability
IP65 rating ensures protection against dust and water ingress
Operating temperature range accommodates diverse environmental conditions
Compliant with REACH and RoHS directives, promoting safety and sustainability
Engineered for easy installation with multiple wiring options available
Allows the attachment of up to three switching elements for tailored functionality
Features a raised design that enhances visual appeal
Incorporates a red lens, adding a clear indication of operation
Robust plastic lens material provides enhanced durability
IP65 rating ensures protection against dust and water ingress
Operating temperature range accommodates diverse environmental conditions
Compliant with REACH and RoHS directives, promoting safety and sustainability
Engineered for easy installation with multiple wiring options available
Allows the attachment of up to three switching elements for tailored functionality
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
