EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-927
- Mfr. Part No.:
- 704.042.618
- Brand:
- EAO
N
Subtotal (1 unit)*
$48.84
(exc. GST)
$53.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.84 |
*price indicative
- RS Stock No.:
- 442-927
- Mfr. Part No.:
- 704.042.618
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 35 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 35 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an elegantly designed front panel control device, perfect for applications requiring precise and reliable operation. Crafted with a round front form and a pleasing nature aluminium bezel, this actuator combines functionality with a modern aesthetic appeal that seamlessly fits into various environments. Its flush design ensures a streamlined look, while the robust blue lens adds a touch of sophistication. With a mechanical lifetime surpassing millions of cycles, the actuator promises durability even under demanding conditions. Engineered for ease of use and flexibility, it is suitable for both individual switching elements and combinations, making it a versatile choice for users seeking efficiency and reliability in their operations.
Featuring a distinctive round shape that enhances user experience
Innovatively designed for flush mounting, ensuring a tidy appearance
Constructed from aluminium and plastic, offering enhanced durability
Blue lens provides a modern touch while maintaining functionality
IP65 rated, ensuring protection against dust and water ingress
Operates efficiently across a wide temperature range for versatility
Complies with industry standards for low-voltage switching devices
Allows for easy integration with up to three switching elements
Non-illuminated lens offers a minimalist design approach
Includes various wiring options for improved installation convenience
Innovatively designed for flush mounting, ensuring a tidy appearance
Constructed from aluminium and plastic, offering enhanced durability
Blue lens provides a modern touch while maintaining functionality
IP65 rated, ensuring protection against dust and water ingress
Operates efficiently across a wide temperature range for versatility
Complies with industry standards for low-voltage switching devices
Allows for easy integration with up to three switching elements
Non-illuminated lens offers a minimalist design approach
Includes various wiring options for improved installation convenience
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
