EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$26.09

(exc. GST)

$28.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.09

*price indicative

RS Stock No.:
442-926
Mfr. Part No.:
704.042.6
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Maintained

Actuator Material

Plastic

Actuator Diameter

29

Mounting Type

Panel Mount

Standards Met

RoHS Compliant

Actuator Colour

Grey

COO (Country of Origin):
CH
The EAO Actuator is designed to offer exceptional performance in various industrial applications. With a front diameter of 29 mm and a sleek, round form, it seamlessly integrates into panel mounts for a polished look. The actuator is enhanced by its blue, plastic, non-illuminated lens, providing an aesthetic touch while ensuring functionality. Crafted with an aluminium bezel in a natural finish, it adds durability and longevity, making it suitable for demanding environments. The raised design aids in user interaction, making it easy to identify and operate. Conforming to stringent low-voltage standards, this product not only guarantees safety but also reliability across its mechanical lifespan. Whether deployed in control panels or machinery, the actuator is prepared to withstand diverse ambient conditions.

Conforms to low-voltage safety standards for added peace of mind
Features a raised design for improved user accessibility
Constructed from robust aluminium for enhanced durability
Ideal for both indoor and outdoor applications thanks to its IP65 rating
Offers easy integration with up to three switching elements for versatile use
Designed with a mechanical lifetime that supports extensive operational cycles
Combines a modern aesthetic with functional design to enhance user experience
Provides thermal resilience, suitable for extreme temperature variations

Related links