EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-923
- Mfr. Part No.:
- 704.042.5
- Brand:
- EAO
N
Subtotal (1 unit)*
$26.09
(exc. GST)
$28.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.09 |
*price indicative
- RS Stock No.:
- 442-923
- Mfr. Part No.:
- 704.042.5
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Grey | |
| Actuator Material | Plastic | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Grey | ||
Actuator Material Plastic | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated component designed for seamless integration into various applications where precision and reliability are paramount. With its round form and sleek design, it not only enhances functionality but also adds a touch of elegance to the user interface. The actuator features a maintenance-free, non-illuminated flush lens in a clear plastic material, ensuring optimal visibility and aesthetic appeal. Built for durability, it operates effectively within a wide temperature range, making it ideal for both indoor and outdoor settings. Its robust construction is complemented by an IP65 rating for superior water and dust resistance, ensuring long-lasting performance even in challenging environments. The actuator's thoughtful design includes user-friendly mounting options and multiple terminal configurations, catering to diverse installation needs.
Crafted with a raised design for easy accessibility
Finished in a nature-coloured aluminium bezel for a modern look
Constructed from robust materials for enhanced durability
Designed for panel mounting, facilitating straightforward installation
Equipped with an operating temperature range suitable for extreme conditions
Complies with essential standards for low-voltage switching devices
Finished in a nature-coloured aluminium bezel for a modern look
Constructed from robust materials for enhanced durability
Designed for panel mounting, facilitating straightforward installation
Equipped with an operating temperature range suitable for extreme conditions
Complies with essential standards for low-voltage switching devices
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
