EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-920
- Mfr. Part No.:
- 704.042.218
- Brand:
- EAO
N
Subtotal (1 unit)*
$48.84
(exc. GST)
$53.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.84 |
*price indicative
- RS Stock No.:
- 442-920
- Mfr. Part No.:
- 704.042.218
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Grey | |
| Actuator Material | Plastic | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 35 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Grey | ||
Actuator Material Plastic | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 35 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to meet the diverse needs of modern panel applications. With its sleek round design, this component seamlessly integrates into various environments, offering both functional and aesthetic appeal. The front dimension of 35 mm is complemented by a 30.5 mm cut-out, making it suitable for flush mounting. Constructed from durable aluminium with a natural finish, it boasts a robust housing that ensures longevity. Suitable for a range of operating conditions, it features IP65 front protection and can withstand temperatures ranging from -40 °C to +55 °C. Equipped with a non-illuminated red lens, this actuator provides the reliability and performance required for demanding industrial applications.
Durable aluminium construction enhances longevity in various environments
IP65 front protection ensures reliability in challenging conditions
Flush mounting design provides a sleek and unobtrusive appearance
Wide operating temperature range accommodates a variety of applications
Designed for maximum versatility with the option to clip on up to three switching elements
Red lens colour offers clear indication without illumination for subtle functionality
Lightweight design facilitates easy installation and handling
IP65 front protection ensures reliability in challenging conditions
Flush mounting design provides a sleek and unobtrusive appearance
Wide operating temperature range accommodates a variety of applications
Designed for maximum versatility with the option to clip on up to three switching elements
Red lens colour offers clear indication without illumination for subtle functionality
Lightweight design facilitates easy installation and handling
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
