EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-919
- Mfr. Part No.:
- 704.042.2
- Brand:
- EAO
N
Subtotal (1 unit)*
$26.09
(exc. GST)
$28.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.09 |
*price indicative
- RS Stock No.:
- 442-919
- Mfr. Part No.:
- 704.042.2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Grey | |
| Actuator Material | Plastic | |
| Actuator Diameter | 29 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Grey | ||
Actuator Material Plastic | ||
Actuator Diameter 29 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to provide reliable performance and durability for various applications. With its sleek round shape and a diameter of 29 mm, it seamlessly integrates into panel mount systems. The front bezel is crafted from anodised aluminium, offering a stylish and robust exterior while ensuring resilience in demanding environments. Its non-illuminated red lens is both functional and aesthetically pleasing, positioned flush for a streamlined appearance. The actuator operates with a maintained switching action, ensuring consistent operation throughout its mechanical lifecycle of up to three million cycles. With respect to safety and regulations, it meets stringent standards, making it a dependable choice in professional settings.
Constructed with a robust aluminium bezel for enhanced durability
Features a non-illuminated lens that adds a touch of elegance
Designed for easy panel mounting, simplifying installation
Maintained switching action supports reliable continuous operation
IP65 protection ensures effective sealing against dust and moisture
Wide operating temperature range accommodates diverse environments
Lightweight design facilitates easy handling and installation
Compatible with multiple switching elements for versatile applications
Offers a modern aesthetic to align with contemporary design trends
Features a non-illuminated lens that adds a touch of elegance
Designed for easy panel mounting, simplifying installation
Maintained switching action supports reliable continuous operation
IP65 protection ensures effective sealing against dust and moisture
Wide operating temperature range accommodates diverse environments
Lightweight design facilitates easy handling and installation
Compatible with multiple switching elements for versatile applications
Offers a modern aesthetic to align with contemporary design trends
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
