EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-911
- Mfr. Part No.:
- 704.041.2
- Brand:
- EAO
N
Subtotal (1 unit)*
$36.80
(exc. GST)
$40.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.80 |
*price indicative
- RS Stock No.:
- 442-911
- Mfr. Part No.:
- 704.041.2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Grey | |
| Actuator Material | Plastic | |
| Operating Mode | Maintained | |
| Actuator Diameter | 29 | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Grey | ||
Actuator Material Plastic | ||
Operating Mode Maintained | ||
Actuator Diameter 29 | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is expertly engineered to offer precision and reliability in various applications. Designed with a sleek round front featuring a diameter of 29 mm, this product seamlessly integrates into panel surfaces while ensuring optimal functionality. Its non-illuminated red lens enhances visibility, complemented by a durable aluminium bezel that brings a modern touch to any control setup. Operating under rigorous standards for low-voltage switching devices, it promises exceptional performance even in challenging environments. The actuator also boasts a solid mechanical lifetime, ensuring longevity and consistent operation for users who demand performance. Its IP65 protection rating signifies robust resilience against dust and water, making it suitable for diverse industrial applications. With features tailored to ease of use and installation, it stands as a reliable choice for modern control systems.
Dust and water-resistant, ensuring reliability in harsh conditions
Aluminium construction offers enhanced durability and a refined appearance
Designed for easy panel mounting, facilitating straightforward installation
Maintained switching action allows for continuous operation, ideal for various applications
Lightweight yet sturdy, making it easy to handle and install without compromising structural integrity
Compliant with key environmental standards, ensuring safety and sustainability
Flexibility to clip up to three switching elements, offering versatile configuration options
A precision operating force helps achieve a tactile response for users
Incorporates mechanical attributes designed for extended use, providing peace of mind
Aluminium construction offers enhanced durability and a refined appearance
Designed for easy panel mounting, facilitating straightforward installation
Maintained switching action allows for continuous operation, ideal for various applications
Lightweight yet sturdy, making it easy to handle and install without compromising structural integrity
Compliant with key environmental standards, ensuring safety and sustainability
Flexibility to clip up to three switching elements, offering versatile configuration options
A precision operating force helps achieve a tactile response for users
Incorporates mechanical attributes designed for extended use, providing peace of mind
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
