EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-910
- Mfr. Part No.:
- 704.041.0
- Brand:
- EAO
N
Subtotal (1 unit)*
$36.80
(exc. GST)
$40.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.80 |
*price indicative
- RS Stock No.:
- 442-910
- Mfr. Part No.:
- 704.041.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator combines robust functionality with sleek design, making it the ideal choice for panel mounting applications. With a front diameter of 29 mm and an elegant round shape, it boasts a nature-coloured aluminum bezel, perfectly complemented by a black, non-illuminated lens. Whether you require a reliable switch for industrial or commercial settings, this actuator excels with a maintained switching action and an impressive mechanical lifetime of up to 3 million cycles. Designed to withstand demanding environments, it offers an IP65 protection rating and operates effectively within a wide temperature range. Additional features such as its lightweight construction and compatibility with multiple switching elements position this actuator as a go-to solution for modern control systems, ensuring both durability and performance in diverse applications.
Optimised for panel mounting, ensuring versatile installation options
Constructed with a durable aluminum bezel that adds aesthetic appeal
Robust lens design prevents illumination, maintaining a professional look
Engineered to operate efficiently in extreme temperatures, enhancing reliability
Lightweight design facilitates easy installation and handling
Compatible with up to three switching elements, allowing flexibility in operation
IP65 rating protects against dust and moisture, suited for various environments
Maintained switching action promotes consistent and reliable operation
Constructed with a durable aluminum bezel that adds aesthetic appeal
Robust lens design prevents illumination, maintaining a professional look
Engineered to operate efficiently in extreme temperatures, enhancing reliability
Lightweight design facilitates easy installation and handling
Compatible with up to three switching elements, allowing flexibility in operation
IP65 rating protects against dust and moisture, suited for various environments
Maintained switching action promotes consistent and reliable operation
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
