EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-903
- Mfr. Part No.:
- 704.040.2
- Brand:
- EAO
N
Subtotal (1 unit)*
$21.88
(exc. GST)
$24.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.88 |
*price indicative
- RS Stock No.:
- 442-903
- Mfr. Part No.:
- 704.040.2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Grey | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Grey | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a state-of-the-art component designed for adaptability and performance in various applications. Proudly featuring a sleek round shape and a front diameter of 29 mm, the actuator seamlessly integrates into any panel, enhancing the aesthetic and functionality. Crafted with a durable grey plastic bezel, it ensures resilience against the rigours of daily use. The actuator is designed for easy mounting and offers a unique maintained switching action, making it an ideal choice for both industrial and commercial settings. With its non-illuminated red lens and flush design, it delivers optimal visibility and user interaction. Whether in extreme temperatures or challenging environments, this actuator remains reliable, maintaining its performance from -40 °C to +55 °C and boasting an impressive mechanical lifetime of up to 3 million cycles.
Panel mounting design enables straightforward installation
Mechanical lifetime of up to 3 million cycles ensures long-lasting performance
IP65 rating provides robust protection against dust and water ingress
Flush lens shape contributes to a sleek and modern look
Red lens colour enhances visibility in various lighting conditions
Compatible with up to 3 switching elements for versatile configurations
Protective cover can be securely mounted, enhancing durability
Standard-compliant for low-voltage switching devices for added safety
Lightweight design simplifies handling and installation
Mechanical lifetime of up to 3 million cycles ensures long-lasting performance
IP65 rating provides robust protection against dust and water ingress
Flush lens shape contributes to a sleek and modern look
Red lens colour enhances visibility in various lighting conditions
Compatible with up to 3 switching elements for versatile configurations
Protective cover can be securely mounted, enhancing durability
Standard-compliant for low-voltage switching devices for added safety
Lightweight design simplifies handling and installation
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
