EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-893
- Mfr. Part No.:
- 704.033.4
- Brand:
- EAO
N
Subtotal (1 unit)*
$55.81
(exc. GST)
$61.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.81 |
*price indicative
- RS Stock No.:
- 442-893
- Mfr. Part No.:
- 704.033.4
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated solution designed for seamless integration and optimum performance in various applications. Ideal for panel mounting, it features a round, nature-coloured aluminium bezel that not only enhances aesthetics but also promises durability. With its flush, illuminated yellow lens made of high-quality plastic, the actuator stands out in any setting, ensuring visibility and ease of operation. Engineered for mechanical reliability, it boasts a momentary switching action with a lifespan of up to 3 million cycles, making it a valuable addition to your control systems. Moreover, with an IP65 protection rating on the front side, the actuator can withstand challenging environmental conditions, including dust and water exposure. This product is a reliable choice for a modern operation.
Designed for easy panel mounting, ensuring compatibility with various setups
Robust aluminium housing offers enhanced durability and protection
Illuminated lens enhances visibility in low-light environments
Momentary switching action provides precise control for user convenience
High mechanical lifetime ensures long-lasting performance and reduces maintenance costs
IP65 protection rating increases reliability in harsh conditions
Plastic lens optics are designed to be transparent for maximum light transmission
Actuator comes with a raised design that adds to the ergonomic experience
Multiple switching elements can be clipped on, allowing for versatile configurations
Robust aluminium housing offers enhanced durability and protection
Illuminated lens enhances visibility in low-light environments
Momentary switching action provides precise control for user convenience
High mechanical lifetime ensures long-lasting performance and reduces maintenance costs
IP65 protection rating increases reliability in harsh conditions
Plastic lens optics are designed to be transparent for maximum light transmission
Actuator comes with a raised design that adds to the ergonomic experience
Multiple switching elements can be clipped on, allowing for versatile configurations
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
