EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-888
- Mfr. Part No.:
- 51-405.036D
- Brand:
- EAO
N
Subtotal (1 unit)*
$107.39
(exc. GST)
$118.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.39 |
*price indicative
- RS Stock No.:
- 442-888
- Mfr. Part No.:
- 51-405.036D
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an innovative component designed for precision in electrical applications. Its rectangular front dimension of 24 mm x 18 mm ensures a compact footprint, making it suitable for various panel-mounting setups. Built with meticulous attention to detail, this switch features a robust construction intended to withstand the rigours of daily use, ensuring longevity and reliability. The integration of universal terminals allows for flexible connectivity options, whether soldered or plugged in, catering to a broad spectrum of user needs. Notably, the actuator is compliant with international standards, providing peace of mind in its operational integrity. With ratings that accommodate low power electronic circuits, this actuator not only simplifies switching but also enhances overall system performance. Its stylish black housing offers both aesthetic appeal and functional durability, making it an excellent choice for professionals seeking a dependable solution.
Compact design tailored for efficiency in confined spaces
Versatile mounting options ensure easy integration into existing setups
Universal terminals enhance flexibility for installation ease
Designed for low-power applications to maximise circuit reliability
High shock resistance guarantees operational performance in demanding environments
Long mechanical lifetime supports extended use without performance degradation
Reputable certifications affirm compliance with industry standards for safety and reliability
Aesthetic black housing complements various design preferences
Versatile mounting options ensure easy integration into existing setups
Universal terminals enhance flexibility for installation ease
Designed for low-power applications to maximise circuit reliability
High shock resistance guarantees operational performance in demanding environments
Long mechanical lifetime supports extended use without performance degradation
Reputable certifications affirm compliance with industry standards for safety and reliability
Aesthetic black housing complements various design preferences
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
