EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-886
- Mfr. Part No.:
- 51-404.036D
- Brand:
- EAO
N
Subtotal (1 unit)*
$107.39
(exc. GST)
$118.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.39 |
*price indicative
- RS Stock No.:
- 442-886
- Mfr. Part No.:
- 51-404.036D
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is expertly designed to meet the demands of modern electronic applications. Featuring a sleek rectangular form with compact dimensions of 24 mm x 18 mm, it provides an efficient and reliable solution for low-power switching. The actuator is meticulously crafted to ensure stability and longevity, making it an ideal choice for panel mounting in a variety of settings. Its universal terminal compatibility allows for easy integration into printed circuit boards, while the high IP65 rating ensures robust front protection against dust and moisture. This actuator is not just functional
it embodies precision engineering and a commitment to quality that makes it a top choice for professionals and enthusiasts alike.
Rectangular design seamlessly fits into compact spaces
Robust construction enhances reliability in demanding environments
IP65 front protection guarantees durability against environmental factors
Universal terminals ensure flexible installation options
Electrostatic discharge protection promotes operational safety
Mechanical lifetime of 50,000 cycles ensures long-lasting performance
Operating temperature range supports use in various conditions
Low-level switching capabilities cater to a range of electronic circuits
Robust construction enhances reliability in demanding environments
IP65 front protection guarantees durability against environmental factors
Universal terminals ensure flexible installation options
Electrostatic discharge protection promotes operational safety
Mechanical lifetime of 50,000 cycles ensures long-lasting performance
Operating temperature range supports use in various conditions
Low-level switching capabilities cater to a range of electronic circuits
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
