EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-880
- Mfr. Part No.:
- 51-397.025D2
- Brand:
- EAO
N
Subtotal (1 unit)*
$164.91
(exc. GST)
$181.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.91 |
*price indicative
- RS Stock No.:
- 442-880
- Mfr. Part No.:
- 51-397.025D2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for seamless integration and reliability, offering exceptional functionality in a compact, rectangular format. Its dimensions of 24 mm x 18 mm make it an ideal choice for panel mounting applications, while its robust construction ensures durability in various environments. With an impressive electrical performance, this actuator supports a wide range of switching voltages, catering to both AC and DC requirements. Its IP65 rating denotes superior protection against dust and water ingress, making it suitable for challenging conditions. The innovative snap-action switching system ensures precise operation, while the mechanical lifetime guarantees longevity, reducing maintenance needs. This product is engineered to support diverse industrial applications without compromising quality or performance.
Designed for reliability in diverse environments
Compact dimensions suitable for tight installations
Robust panel mounting capability for ease of use
Superior electrical performance across a variety of voltages
High protection rating against dust and moisture ingress
Innovative snap-action system for quick and accurate switching
Extended mechanical life ensures reduced downtime
Versatile design for a range of industrial applications
Compact dimensions suitable for tight installations
Robust panel mounting capability for ease of use
Superior electrical performance across a variety of voltages
High protection rating against dust and moisture ingress
Innovative snap-action system for quick and accurate switching
Extended mechanical life ensures reduced downtime
Versatile design for a range of industrial applications
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
