EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$105.95

(exc. GST)

$116.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.95

*price indicative

RS Stock No.:
442-875
Mfr. Part No.:
51-395.022D
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

Number of Positions

2

Operating Mode

Maintained

Actuator Colour

Black

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator combines precision engineering with reliable performance, designed specifically for panel mounting applications. With dimensions of 24 mm x 18 mm, its rectangular form provides a compact solution without compromising functionality. The actuator features both normally closed and normally open contacts, catering to diverse operational requirements. Crafted with a robust front protection rated at IP65, it ensures durability even in challenging environments. Its mechanical and electrical longevity is assured, delivering up to 50,000 cycles of operation. This actuator is not merely a part

it embodies a commitment to quality and reliability, making it an excellent choice for your project needs.

Offers snap-action switching for reliable performance
Incorporates self-cleaning mechanism for enhanced longevity
Constructed with gold contact material for optimal conductivity
Designed with a raised mounting type to simplify installation
Equipped with plug-in terminals facilitating easy connection
Achieves excellent vibration and shock resistance, ensuring operational reliability
Utilises a maximum tightening torque of 0.5 Nm for secure fitting
Exhibits significant compliance with international standards for safety and performance

Related links